TAV1-331NM+

Mini-Circuits
139-TAV1-331NM+
TAV1-331NM+

Mfr.:

Description:
RF MOSFET Transistors SMT Low Noise Amplifier, 10 MHz - 4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,74 € 17,74 €
2,30 € 46,00 €
Full Reel (Order in multiples of 500)
2,16 € 1.080,00 €
2,15 € 2.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
GaAs
60 mA
4 V
10 MHz to 4 GHz
12.3 dB
21.5 dBm
- 40 C
+ 85 C
SMD/SMT
1.42 mm x 1.2 mm x 0.85 mm
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Forward Transconductance - Min: 282 mS
Number of Channels: 1 Channel
Pd - Power Dissipation: 400 mW
Product Type: RF MOSFET Transistors
Series: TAV1
Factory Pack Quantity: 500
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: - 690 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

TAV1 Transistors

Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors are designed with highly repeatable D-pHEMT and E-pHEMT technology in a small 1.4mm x 1.2mm package. The transistors feature a low noise figure, a high gain, and a high output IP3, which makes them ideal for sensitive receivers in communications systems. Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors provide a non-ferrous package leadframe that is non-magnetic for use in MRI and other magnetic-sensitive applications. The transistors are also utilized in 5G MIMO radio systems, Wi-Fi® 6, tactical radio, and orthogonal frequency-division multiplexing (OFDM) applications.