1300360008

Molex
538-1300360008
1300360008

Mfr.:

Description:
Sensor Junction Blocks MC MPIS DN PASSIVE 6 JUNCTION

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,74 € 257,74 €
231,97 € 2.319,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
Mini-Change
6 Port
120 V
7 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
130036
Brand: Molex
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Tradename: Brad Mini-Change
Part # Aliases: 1300280123 01300280123 DND33SS-M003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694020
ECCN:
EAR99