172447-0410

Molex
538-172447-0410
172447-0410

Mfr.:

Description:
Headers & Wire Housings Mini-Fit Versa Color Hdr, DR, Vrt, w/Peg 10Ckt SN GW Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.262

Stock:
5.262 Can Dispatch Immediately
Quantities greater than 5262 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,345 € 872,85 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
10 Position
4.2 mm (0.165 in)
2 Row
PCB Mount
Solder Pin
Straight
Tin
172447
Mini-Fit Versa Color
- 40 C
+ 105 C
Tray
Brand: Molex
Current Rating: 9 A
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 55
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 1724470410 01724470410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Fit Versa Color Connectors

Molex Mini-Fit Versa Color Connectors offer visual color pairing to reduce assembly errors and to help ensure terminals are fully seated to avoid end-product failure. Molex Mini-Fit Versa Color Connectors include red, green, and blue color options and 2 to 12 circuits. These connectors are ideal for use in a variety of automotive, commercial vehicle, consumer, data, home appliance, industrial, and medical applications.