214756-1022

Molex
538-214756-1022
214756-1022

Mfr.:

Description:
DC Power Cords MICRO-FIT3.0 R-S 2 CIRCUIT 300MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.092

Stock:
1.092 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,17 € 11,70 €
1,09 € 27,25 €
1,07 € 53,50 €
1,06 € 106,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,92 € 736,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
300 m
Black
Brand: Molex
Current Rating: 8.5 A
Product Type: DC Power Cords
Series: 214756
Factory Pack Quantity: 800
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147561022 02147561022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.