502382-0971

Molex
538-502382-0971
502382-0971

Mfr.:

Description:
Headers & Wire Housings 1.25CLIKMATE PCB REC SR VRT GLD PLTG 9CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.556

Stock:
8.556 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,937 € 9,37 €
0,903 € 22,58 €
0,877 € 43,85 €
0,832 € 83,20 €
0,781 € 195,25 €
0,743 € 371,50 €
Full Reel (Order in multiples of 1400)
0,644 € 901,60 €
0,613 € 1.716,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
9 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Straight
Gold
502382
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Gold
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1400
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Part # Aliases: 5023820971 05023820971
Unit Weight: 417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

CLIK-Mate™ 1.25m gold-plated connectors

Molex 1.25mm pitch CLIK-Mate™ connectors include new right-angle and vertical receptacles with gold plating. These Molex receptacles mate with 502380 CLIK-Mate plugs.
Learn more