52418-0310

Molex
538-52418-0310
52418-0310

Mfr.:

Description:
Board to Board & Mezzanine Connectors 3CKT R/A B-B HOUS A KT R/A B-B HOUS ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.445

Stock:
12.445 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,468 € 4,68 €
0,427 € 10,68 €
0,386 € 38,60 €
0,299 € 74,75 €
0,254 € 254,00 €
0,248 € 744,00 €
0,245 € 2.450,00 €
0,237 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
3 Position
2 mm (0.079 in)
1 Row
Solder
Right Angle
3.95 mm
1.5 A
125 V
- 40 C
+ 105 C
Tin
Copper
Polyester
52418
Tray
Brand: Molex
Mounting Style: Kinked Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 0524180310
Unit Weight: 156,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99