75783-0140

Molex
538-75783-0140
75783-0140

Mfr.:

Description:
I/O Connectors 36Ckt SMT R/A RECEPT Internal Apps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.691

Stock:
2.691 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 375)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,05 € 8,05 €
7,15 € 71,50 €
6,23 € 155,75 €
6,21 € 310,50 €
6,06 € 606,00 €
Full Reel (Order in multiples of 375)
6,06 € 2.272,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
36 Position
0.8 mm
30 V
Gold
PCB Mount
SMD/SMT
Right Angle
75783
- 40 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 375
Subcategory: I/O Connectors
Tradename: iPass
Type: SAS
Part # Aliases: 0757830140 757830140
Unit Weight: 3,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99