76352-7001

Molex
538-76352-7001
76352-7001

Mfr.:

Description:
I/O Connectors STACKED SFP+ 2X8 W/ IMPROVED EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,65 € 153,65 €
149,81 € 1.498,10 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
SFP Connectors
Female
320 Position
0.8 mm
120 V
Gold
PCB Mount
Through Hole
Right Angle
76352
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 16 Port
Product Type: I/O Connectors
Factory Pack Quantity: 16
Subcategory: I/O Connectors
Type: SFP
Part # Aliases: 0763527001 763527001
Unit Weight: 185,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SFP+ Stacked Multi-Port Connectors

Molex SFP+ Stacked Multi-Port Connectors are the latest addition to Molex's extensive Stacked SFP connector product line. These high-port-density connectors offer complete integration of the connector within a cage and include optional lightpipes to provide port-status indication to the user. These 25.50mm (1.004") height stacked connectors provide two rows of belly-to-belly vertically stacked SFP+ ports. The SFP+ product line encompasses connectors offered in six port configurations: 2-by-1,2-by-2,2-by-4,2-by-5,2-by-6 and 2-by-8. Superior Electro Magnetic Interference (EMI) protection required for SFP+ speeds is achieved with either an elastomeric gasket or a metal gasket.