MNS2-8-W1-AC-TL

Monnit
396-MNS2-8-W1-AC-TL
MNS2-8-W1-AC-TL

Mfr.:

Description:
Acceleration Sensor Modules ALTA 868 MHz CC - Accelerometer, Tilt Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,10 € 89,10 €
84,42 € 422,10 €
75,04 € 750,40 €
70,35 € 1.758,75 €
68,00 € 3.400,00 €
65,65 € 6.565,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
X, Y, Z
2 g, 4 g, 8 g
4096 counts/g
RF/Wireless
+ 60 C
Brand: Monnit
Minimum Operating Temperature: - 7 C
Mounting Style: Screw Mount
Operating Supply Current: 22.6 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Tradename: ALTA
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
9031808085
ECCN:
3B992