MP2002AGD-P

Monolithic Power Systems (MPS)
946-MP2002AGD-P
MP2002AGD-P

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage 500mA Linear Regulator
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,759 € 7,59 €
0,687 € 17,18 €
0,608 € 60,80 €
0,57 € 142,50 €
Full Reel (Order in multiples of 500)
0,546 € 273,00 €
0,519 € 519,00 €
0,501 € 1.252,50 €
0,488 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
500 mV to 5 V
500 mA
1 Output
Positive
6 uA
1.35 V
6.5 V
Adjustable
- 40 C
+ 125 C
290 mV
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.005 %/V
Load Regulation: 0.001 %/mA
Output Voltage Range: 500 mV to 5 V
Pd - Power Dissipation: 2.27 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99