MPM3515GQV-AEC1-P

Monolithic Power Systems (MPS)
946-MPM3515GQVAEC1-P
MPM3515GQV-AEC1-P

Mfr.:

Description:
Power Management Modules 36V, 1.5A Mod, Synch Step-Down Convtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 672

Stock:
672 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,67 € 5,67 €
4,03 € 40,30 €
3,66 € 366,00 €
3,50 € 875,00 €
Full Reel (Order in multiples of 500)
3,47 € 1.735,00 €
3,27 € 3.270,00 €
3,22 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,39 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3515GQV-AEC1-Z
Monolithic Power Systems (MPS)
Power Management Modules 36V, 1.5A Mod, Synch Step-Down Convtr

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
36 V
800 mV to 30.6 V
1.5 A
2.2 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 4 V
Load Regulation: 1.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Qualification: AEC-Q100
Series: MPM3515
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Unit Weight: 1,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MPM3515 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3515 Synchronous, Step-Down Converters offer a compact solution with built-in power MOSFETs, inductors, and capacitors. The MPM3515 Converters require only four external components to achieve 1.5A continuous output current with excellent load and line regulation over a wide input supply range.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.