MTQ-LNA7-B02-SP

MultiTech
125-MTQ-LNA7-B02-SP
MTQ-LNA7-B02-SP

Mfr.:

Description:
Modems Embedded LTE Cat 4 Modem w/Fallback & GNSS (AT&T/VZW)(1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,71 € 129,71 €
124,79 € 1.247,90 €
124,55 € 3.113,75 €
124,53 € 6.226,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Embedded Cellular Modems
Modem, UART, USB
3.3 V
5 V
- 40 C
+ 85 C
Brand: MultiTech
Frequency: 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
Number of Ports: 2 Port
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SocketModem MTQ
Part # Aliases: MTQ-LNA7-B02.R2-SP
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

SocketModem® Embedded IoT Cellular Modem & SoMs

MultiTech SocketModem® Embedded IoT Cellular Modem and System-on-Modules (SoMs) are fully certified and MNO-approved modules that combine a programmable computing platform with an onboard cellular radio. The SocketModem SoMs are compatible with the Arm® Mbed™ programming platform, allowing for rapid prototyping, development, and deployment. These SoMs feature an integrated Cortex®-M4 processor, enabling developers to host their applications and have access to a full suite of interfaces for connecting sensors or other remote assets. The MultiTech SocketModem can be used as an embedded cellular SoM for maximum design and application flexibility and as an embedded cellular modem requiring little or no modification to the existing design.