XRCGE50M000F5A2AR0

Murata Electronics
81-XRCGE50M000F5A2AR
XRCGE50M000F5A2AR0

Mfr.:

Description:
Crystals 2.0x1.6mm 50.0MHz Crystal Unit +/-50ppm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.249

Stock:
2.249 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,359 € 3,59 €
0,326 € 8,15 €
0,312 € 31,20 €
0,296 € 74,00 €
0,284 € 142,00 €
0,272 € 272,00 €
Full Reel (Order in multiples of 3000)
0,257 € 771,00 €
0,251 € 1.506,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Crystals
RoHS:  
50 MHz
4.7 pF
50 PPM
- 40 C
+ 125 C
SMD/SMT
300 uW
2 mm
1.6 mm
0.65 mm
XRCGE_A
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

XRCGE50M Automotive Resonator SMD Crystal

Murata XRCGE50M Automotive Resonator SMD Crystal is an AEC-Q200 certified crystal unit used for time-based oscillation in automotive microcomputers. This small package, measuring 2.0mm x 1.6mm, features a highly accurate 50.0000MHz frequency, 4.7pF load capacitance, and -40°C to +125°C operating temperature range. The XRCGE50M crystal unit is ideal for powertrain and safety applications in the automotive market.

XRCGE_F_A Automotive Crystal Units

Murata XRCGE_F_A Automotive Crystal Units are SMD-type modules with load capacitance dependent on the design. The series uses Murata’s original package technology, which provides excellent quality, mass productivity, and cost performance. The XRCGE_F_A crystal units are based on high-grade quartz crystal elements that, along with the packing technology, provide a small package size and high accuracy. The series incorporates Murata's original particle screening, which prevents unsuccessful oscillation caused by an inorganic particle. Murata XRCGE_F_A Automotive Crystal Units operate over a wide temperature range of -40°C to +125°C.