ACM3P-4-AC1-R-C

Murata Power Solutions
580-ACM3P-4-AC1-R-C
ACM3P-4-AC1-R-C

Mfr.:

Description:
Digital Panel Meters AC POWR METER-100A POWR FACTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230
Can Dispatch Immediately
On Order:
12
Expected 30/04/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,43 € 84,43 €
74,30 € 371,50 €
72,07 € 864,84 €
65,02 € 1.560,48 €
64,88 € 3.892,80 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Ammeter
LED, 4 Digit, Red
85 VAC to 264 VAC
50 mA
100 A
ACM3P
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Description/Function: Three phase power measurement displays TRMS
Dimensions: 27.9 mm L x 53.3 mm W x 36.3 mm H
Height: 36.3 mm
Length: 27.9 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 53.3 mm
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

ACM3P Three-Phase AC Ammeters

Murata Power Solutions ACM3P Three-Phase AC Ammeters measure and display the true-rms values of two- or three-phase AC mains current. These low-profile ammeters have three built-in current transformers. The devices display true-rms values of triangle, square, and other irregularly shaped waveforms. With a universal input operating supply range of 85VAC to 264VAC (46Hz to 63Hz), Murata ACM3P Ammeters are suitable for three-phase worldwide current monitoring requirements. The 9.2mm low-power red, blue, or green LEDs are readable from a 5m distance.