MPQ0125V3NBC

Murata Power Solutions
580-MPQ0125V3NBC
MPQ0125V3NBC

Mfr.:

Description:
DC/DC Converters - Through Hole Quarter Brick 12Vout a. 25A 18-75Vin Range Negative Logic Baseplate NO-PMBus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,88 € 106,88 €
Full Ammo Pack (Order in multiples of 30)
106,88 € 3.206,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
300 W
48 V
18 V
75 V
12 V
25 A
2.25 kV
1/4-Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
14.4 mm (0.567 in)
Industrial
MPQ0125
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58.4 mm x 36.8 mm x 14.4 mm
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Ammo Pack
Product: Isolated DC-DC Converters
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MPQ0125 Isolated DC/DC Converters

Murata Power Solutions MPQ0125 Isolated DC/DC Converters are highly efficient devices that convert 18VDC to 75VDC input voltage into an isolated 12VDC output voltage. The MPQ0125 series features two converters: one with a PMBus™ 1.2 interface and one without. The MPQ0125V3NBMC has PMBus communication features within the Black Box capability, promoting interoperability among various devices. The converters offer an industry-standard quarter-brick package format and a baseplate for optimized thermal performance. The Murata Power Solutions MPQ0125 Isolated DC/DC Converters are fully protected against overcurrent (OCP), overtemperature (OTP), and overvoltage (OVP). The converters are RoHS compliant and ideal for consumer and industrial equipment applications.