YB15WRKW01-5C-JC

NKK Switches
633-YB15WRKW015CJC
YB15WRKW01-5C-JC

Mfr.:

Description:
Pushbutton Switches ON(ON)RECT PANL SEAL RED LED CLR/RED CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
39 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,05 € 24,05 €
23,86 € 238,60 €
23,41 € 585,25 €
22,88 € 1.144,00 €
22,21 € 2.221,00 €
21,64 € 5.410,00 €
21,59 € 10.795,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
YB
Illuminated
SPDT
Panel Seal
ON - (OFF)
LED
Red
Rectangular
3 A
30 VDC
125 VAC
IP65
Quick Connect
Clear, Red
Silver
Actuator Style: Rectangular
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99