12032GA-12L-AT-00

NMB
472-12032GA12LAT00
12032GA-12L-AT-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 26.1CFM, 3x Lead Wires, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,45 € 21,45 €
19,01 € 190,10 €
16,05 € 481,50 €
16,04 € 962,40 €
15,94 € 5.738,40 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
12 VDC
26.1 CFM (0.74 m3/min)
Ball
46.5 dBA
2100 RPM
5.78 W
100 mm
100 mm
32 mm
Plastic
Wire Leads - 3
12032GA
Tachometer
Brand: NMB
Life: 25 degree C 100,000 Hours
Pressure Type: 0.58 in H2O
Product Type: Blowers
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG1203-B043-00S-00
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99