AFV09P350-04NR3

NXP Semiconductors
841-AFV09P350-04NR3
AFV09P350-04NR3

Mfr.:

Description:
RF MOSFET Transistors 720-960 MHz 100 W AVG. 48 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,24 € 156,24 €
131,61 € 1.316,10 €
125,44 € 3.136,00 €
121,73 € 6.086,50 €
99,88 € 9.988,00 €
Full Reel (Order in multiples of 250)
99,87 € 24.967,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
105 V
720 MHz to 960 MHz
19.2 dB
100 W
- 40 C
+ 150 C
SMD/SMT
OM-780-4
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Series: AFV09P350
Factory Pack Quantity: 250
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Part # Aliases: 935322054528
Unit Weight: 3,065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99