BGA2869,115

NXP Semiconductors
771-BGA2869115
BGA2869,115

Mfr.:

Description:
RF Amplifier GP AMPLIFIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630
Can Dispatch Immediately
On Order:
12.000
Expected 08/04/2026
21.000
TBD
Factory Lead Time:
99
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,462 € 4,62 €
0,419 € 10,48 €
0,365 € 36,50 €
0,345 € 86,25 €
0,33 € 165,00 €
0,301 € 301,00 €
Full Reel (Order in multiples of 3000)
0,301 € 903,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
0 Hz to 2.2 GHz
4.5 V to 5.5 V
24 mA
32.2 dB
3.2 dB
General Purpose Amplifiers
SMD/SMT
SOT-363-6
Si
10 dBm
19 dBm
+ 125 C
BGA2869
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Return Loss: 13 dB
Isolation dB: 39 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.15 GHz
Part # Aliases: 935294012115
Unit Weight: 5,464 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.