LPC1769FBD100/P1K

NXP Semiconductors
771-LPC1769FBD100P1K
LPC1769FBD100/P1K

Mfr.:

Description:
ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,11 € 19,11 €
15,25 € 152,50 €
14,28 € 357,00 €
13,23 € 1.323,00 €
12,48 € 3.120,00 €
11,46 € 5.157,00 €
11,39 € 10.251,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
LQFP-100
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
70 I/O
64 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935430318557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2