MCIMX6D7CVT08AE

NXP Semiconductors
771-MCIMX6D7CVT08AE
MCIMX6D7CVT08AE

Mfr.:

Description:
Processors - Application Specialised i.MX6D ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,81 € 60,81 €
53,60 € 536,00 €
50,53 € 1.263,25 €
49,71 € 4.971,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-624
i.MX 6D
Industrial
ARM Cortex A9
2 Core
32 bit
800 MHz
2 x 32 kB
2 x 32 kB
925 mV to 1.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 16 kB, 256 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3, DDR3L, LPDDR2
Moisture Sensitive: Yes
Processor Series: i.MX 6Dual
Product Type: Processors - Application Specialized
Factory Pack Quantity: 300
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935354333557
Unit Weight: 5,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C