NO4MBB2M2-FX

Neutrik
568-NO4MBB2M2-FX
NO4MBB2M2-FX

Mfr.:

Description:
Fibre Optic Connectors 1x EBC1504MM to 2x EBC1502MM IP65 - SAP Part # 1027439

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.283,95 € 1.283,95 €
1.251,86 € 6.259,30 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Fibre Optic Connectors
RoHS:  
FIBERFOX Adapter
Brand: Neutrik
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: FIBERFOX
Part # Aliases: 1027439
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

FIBERFOX Expanded Beam Fibre Optic Connectors

Neutrik FIBERFOX Expanded Beam Fibre Optic Connectors are designed to operate in harsh conditions and meet MIL-DTL-83526 military specifications. The FIBERFOX connectors utilise non-physical contact fibre optic termini that are IP68 sealed behind an anti-reflective coated ball lens. This lens expands the beam to many times its original size aiding optical alignment and minimising the effects of dust, debris, and other environmental conditions. The Neutrik FIBERFOX Expanded Beam Fibre Optic Connectors are hermaphroditic, allowing multiple plug-to-plug cable assemblies. Options include 2- or 4-channel multimode lenses.