BAS21THR

Nexperia
771-BAS21THR
BAS21THR

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 250V 200MA SOT-23-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.599

Stock:
3.599 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,132 € 1,32 €
0,09 € 4,50 €
0,085 € 8,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,054 € 162,00 €
0,046 € 276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
250 V
9 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 175 C
BAS21
Reel
Cut Tape
MouseReel
Brand: Nexperia
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934660319215
Unit Weight: 7,514 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

BAS21TH High-Voltage Switching Diodes

Nexperia BAS21TH High-Voltage Switching Diodes feature good switching speed and operate at a temperature range of -55°C to 175°C. These diodes are encapsulated in a small SOT23 (TO-236AB) Surface Mount Device (SMD) plastic package. The Nexperia BAS21TH diodes are ideally used in high-speed and general-purpose switching applications.