PCH1H820MCL6GS

Nichicon
647-PCH1H820MCL6GS
PCH1H820MCL6GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 82UF 50V ESR=26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,26 € 12,60 €
1,16 € 116,00 €
Full Reel (Order in multiples of 500)
0,989 € 494,50 €
0,894 € 894,00 €
0,877 € 2.192,50 €
0,86 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
82 uF
50 VDC
SMD/SMT
10 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
26 mOhms
2.1 A
- 55 C
+ 135 C
8 mm
Can
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99