RNU1D471MDN1

Nichicon
647-RNU1D471MDN1
RNU1D471MDN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
0,737 € 1.179,20 €
0,732 € 7.027,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
470 uF
20 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
Reel
Brand: Nichicon
Lead Spacing: 5 mm
Leakage Current: 1.88 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1600
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99