RR50G122MDN1

Nichicon
647-RR50G122MDN1

RR50G122MDN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4V 1200uF 5Mohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,708 € 7,08 €
0,518 € 51,80 €
0,43 € 215,00 €
0,401 € 401,00 €
0,368 € 588,80 €
0,347 € 1.665,60 €
0,322 € 3.606,40 €
0,307 € 7.368,00 €

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1200 uF
4 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
5 mOhms
7.22 A
- 55 C
+ 105 C
10 mm
Can
RR5
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Lead Spacing: 5 mm
Leakage Current: 1.2 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1600
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-4R0RE122M-R5