UBH1V101MNS1GS

Nichicon
647-UBH1V101MNS1GS
UBH1V101MNS1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,743 € 7,43 €
0,683 € 68,30 €
Full Reel (Order in multiples of 500)
0,583 € 291,50 €
0,469 € 469,00 €
0,438 € 1.095,00 €
0,427 € 2.135,00 €
0,403 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
100 uF
35 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Electrolytic Capacitors
20 %
80 mA
4.5 Ohms
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 35 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99