UUA1A101MCL1GS

Nichicon
647-UUA1A101MCL1GS

UUA1A101MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.393

Stock:

1.393 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,612 € 0,61 €
0,415 € 4,15 €
0,283 € 28,30 €
0,231 € 115,50 €
Full Reel (Order in multiples of 900)
0,213 € 191,70 €
0,194 € 349,20 €
0,167 € 1.653,30 €
0,158 € 3.839,40 €
0,15 € 7.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
100 uF
10 VDC
6.3 mm
7.7 mm
3000 Hour
Aluminum Electrolytic Capacitors
20 %
81 mA
- 55 C
+ 105 C
UUA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 1,084 g