NJG1107HB3-TE1

Nisshinbo
513-NJG1107HB3-TE1
NJG1107HB3-TE1

Mfr.:

Description:
RF Amplifier 1.5-2.4GHz Lw Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,652 € 1.956,00 €
0,621 € 3.726,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Amplifier
RoHS:  
1.5 GHz to 2.4 GHz
17 dB
1.1 dB
SMD/SMT
USB-8-B3
Si
- 40 C
+ 85 C
NJG1107
Reel
Brand: Nisshinbo
Number of Channels: 8 Channel
Pd - Power Dissipation: 135 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Tradename: NJG110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99