E3JK-RN12 2M

Omron Automation and Safety
653-E3JK-RN122M
E3JK-RN12 2M

Mfr.:

Description:
Photoelectric Sensors E3JK; Retro; NPN; 6m; PW 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,21 € 65,21 €
59,51 € 297,55 €
56,11 € 561,10 €
52,10 € 1.302,50 €
51,32 € 2.566,00 €
50,45 € 5.045,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
REACH - SVHC:
Retroreflective
6 m
Red LED
NPN
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 50 mm
IP Rating: IP64
Length: 50 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3JK
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm
Part # Aliases: E3JKRN122M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99