MY4Z-D DC24

Omron Automation and Safety
653-MY4Z-DDC24

MY4Z-D DC24

Mfr.:

Description:
General Purpose Relays Super MY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,48 € 27,48 €
27,23 € 272,30 €
25,84 € 516,80 €
24,76 € 1.238,00 €
23,81 € 2.381,00 €
23,03 € 4.606,00 €
23,00 € 11.500,00 €
1.000 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Miniature
24 VDC
4 Form C (4PDT-NO, NC)
3 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
650 Ohms
36.9 mA
Silver (Ag)
MY
27.94 mm
21.59 mm
36.06 mm
Brand: Omron Automation and Safety
Contact Form: 4PDT (4 Form C)
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: MY4ZDDC24
Unit Weight: 35 g