B3FS-1000

Omron Electronics
653-B3FS-1000
B3FS-1000

Mfr.:

Description:
Tactile Switches 6X6X3.1mm 100gF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.066

Stock:
3.066 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,318 € 3,18 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,51 €
Min:
1

Similar Product

Omron Electronics B3FS-1000P
Omron Electronics
Tactile Switches 6X6X3.1mm 100gF TR

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.1 mm
Round
OFF - (ON)
1 N
50 mA
24 VDC
No
SPST
Leadless
Black
6 mm
6 mm
3.1 mm
B3FS
1000000 Cycle
Bulk
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Part # Aliases: B3FS-1000BYOMZ B3FS1000 OMRB3FS1000 B3FS1000BYOMZ
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

BF3S SMT Tactile Switches

Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.