B3FS-1052P

Omron Electronics
653-B3FS-1052P
B3FS-1052P

Mfr.:

Description:
Tactile Switches TACTILE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.094

Stock:
3.094 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,34 € 13,40 €
1,27 € 31,75 €
Full Reel (Order in multiples of 1000)
1,26 € 1.260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,18 €
Min:
1

Possible Replacement

Omron Electronics B3FS-1052
Omron Electronics
Tactile Switches 6x6x7.3mm 150gf

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Projected
OFF - (ON)
1.5 N
50 mA
24 VDC
No
SPST
Leadless
Yellow
6 mm
6 mm
7.3 mm
B3FS
300000 Cycle
Reel
Cut Tape
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: B3FS1021R B3FS1052P B3FS1052PQ 680367 B3FS1052PBYOMZ
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron B3FS-1050 Series Tactile Switches

Manufacturer has advised they have made the below changes
to this series as of November 1, 2011 production.

Country of Origin has changed:

Before the Change - China After the change - Japan

There are no other changes to the product.

Affected Part Numbers

653-B3FS-1050
653-B3FS-1050P
653-B3FS-1052
653-B3FS-1052P

Please contact a Mouser Technical Sales Representative for
further information.


5-1111-2

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

BF3S SMT Tactile Switches

Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.