D2FW-G072M

Omron Electronics
653-D2FW-G072M
D2FW-G072M

Mfr.:

Description:
Basic / Snap Action Switches LEAF LEVER SPST-NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,42 € 10,42 €
10,23 € 102,30 €
7,70 € 154,00 €
7,45 € 447,00 €
7,14 € 714,00 €
7,10 € 1.846,00 €
6,46 € 2.584,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FW-G
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
30 VDC
0.5 N
Wire Lead
Chassis Mount
IP40
Actuator Style: Lever
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: D2FWG072M 365715 D2FWG072MD
Unit Weight: 10,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

D2FW-G M4 Mounting Sealed Basic Switches

Omron Electronics D2FW-G M4 Mounting Sealed Basic Switches are easy-to-mount, single-screw (M4) switches that can be used in harsh environments. These switches use molded lead wires with lead-free connections as well as a fixed leaf lever design for IP67-rated protection in tough environments. Available models include those with 1A and 0.1A resistive loads, but all are rated for 30VDC voltage. Within the D2FW-G series are three different contact form options and two leaf lever types, each with gold alloy and silver alloy contact variations. These 10.4g Omron switches feature a -40°C to +85°C ambient operating temperature range and a 300,000 minimum operation lifecycle.