G6B-2114P-US-DC5

Omron Electronics
653-G6B-2114P-DC5

G6B-2114P-US-DC5

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPST-NO + -NC 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.848

Stock:

1.848 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
6,80 € 68,00 €
6,46 € 323,00 €
5,54 € 554,00 €
5,53 € 1.106,00 €

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
5 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
83.3 Ohms
40 mA
Silver Alloy (Ag)
G6B
20 mm
11 mm
11 mm
Brand: Omron Electronics
Contact Form: SPST (1 Form A), SPST (1 Form B)
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G6B2114PUSDC5
Unit Weight: 4 g