G6J-2FS-Y-DC4.5

Omron Electronics
653-G6J-2FSY-DC4.5
G6J-2FS-Y-DC4.5

Mfr.:

Description:
Low Signal Relays - PCB SMT Short Ld NoLatch DPDT 4.5DC 140mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,47 € 123,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
1 A
32.6 mA
Non-Latching
140 mW
Gull Wing Lead
G6J-Y
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6J-2FS-YDC4.5R G6J-2FS-YDC4.5 G6J2FSYDC45BYOMZ
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.