AS01008MR-2-R

PUI Audio
665-AS01008MR2R
AS01008MR-2-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .3 W 8 OHM 86 DB 1200 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,35 € 23,50 €
2,12 € 42,40 €
1,96 € 98,00 €
1,79 € 179,00 €
1,63 € 326,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
1.2 kHz
86 dBA
8 Ohms
300 mW
Round
SMD/SMT
- 20 C
+ 55 C
10 mm
2.9 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 10 mm L x 10 mm W x 2.9 mm H
Height: 2.9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.2 kHz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 14,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

AS01008MR-2-R Speaker

PUI Audio AS01008MR-2-R Speaker is a small dynamic speaker and Piezo transducer. The AS01008MR-2-R Speaker shrinks the previous AS01308 Series by 25%. The speaker is designed with a metal housing with a water-resistant Mylar cone and high-strength Neodymium magnet. PUI Audio AS01008MR-2-R speaker features a 1.2kHz to 20kHz frequency range and 8Ω ±15% impedance and boasts a small diameter for space-limited applications.