POM-2739L-HD3-LW100-R

PUI Audio
665-PM2739LHD3LW100R
POM-2739L-HD3-LW100-R

Mfr.:

Description:
Microphones MICROPHONE -39DB 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
3,44 € 34,40 €
3,10 € 62,00 €
2,87 € 143,50 €
2,66 € 266,00 €
2,48 € 496,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Omnidirectional
2 kOhms
500 uA
39 dB
Wire Lead
6 mm
2.7 mm
1 VDC to 10 VDC
Brand: PUI Audio
Packaging: Tray
Product Type: Microphones
Series: HD
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

HD Electret Condenser Microphones & MEMS

PUI Audio HD Electret Condenser Microphones (ECM) are designed for high sensitivity and superior signal-to-noise ratio using premium-grade FETs and diaphragms. PUI HD microphones feature GSM buzz-blocking capacitors. These condenser microphones diameter is designed for extreme fidelity from 20Hz to 20kHz. The HD ECMs are ideal for medical, automotive, industrial, security monitoring devices, security monitoring devices, microphone arrays, and consumer electronics.