AHF23

Panasonic Industrial Devices
769-AHF23
AHF23

Mfr.:

Description:
Tilt Switches Inverted Mount Tilt Detection Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,37 € 43,70 €
4,15 € 103,75 €
4,14 € 207,00 €
3,73 € 373,00 €
3,64 € 910,00 €
3,40 € 1.700,00 €
3,35 € 3.350,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tilt Switches
RoHS:  
25 deg to 60 deg
20 deg
5 VDC
50 mA
SPST
Horizontal PCB (Reverse)
- 20 C
+ 80 C
100000 Cycle
AHF2 (TiP)
Tube
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Product Type: Tilt Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

FEATURED PRODUCTS
PANASONIC