EEE-FK1C432SM

Panasonic
667-EEE-FK1C432SM

EEE-FK1C432SM

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16VDC 4300uF 20% 16x16.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 125)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,55 € 15,50 €
1,22 € 61,00 €
Full Reel (Order in multiples of 125)
1,10 € 137,50 €
0,963 € 240,75 €
0,898 € 449,00 €
0,872 € 872,00 €
0,817 € 2.042,50 €
0,788 € 3.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
4300 uF
16 VDC
16 mm
16.5 mm
2000 Hour
High Temp Electrolytic Capacitors
20 %
1.8 A
- 55 C
+ 105 C
FKS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Temperature