ERJ-B3CJR15V

Panasonic
667-ERJ-B3CJR15V

ERJ-B3CJR15V

Mfr.:

Description:
Current Sense Resistors - SMD 0508 0.15ohms 5% Tol AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,36 € 0,36 €
0,253 € 2,53 €
0,197 € 9,85 €
0,176 € 17,60 €
0,136 € 68,00 €
Full Reel (Order in multiples of 5000)
0,105 € 525,00 €

Similar Products

Product Attribute Attribute Value
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
ERJ-Bx
150 mOhms
500 mW (1/2 W)
5 %
0 PPM / C, 200 PPM / C
0508 (Reversed)
1220 (Reversed)
1.25 mm (0.049 in)
2 mm (0.079 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Panasonic
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Wide Terminal Type, High Power Current Sensing Chip Resistor
Voltage Rating: 150 V
Unit Weight: 223,129 mg