ETQ-PAM1R0JFW

Panasonic
667-ETQ-PAM1R0JFW

ETQ-PAM1R0JFW

Mfr.:

Description:
Power Inductors - SMD 1uH 20% 0.88mOhm 57A AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

400

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,21 € 32,10 €
2,93 € 73,25 €
2,52 € 126,00 €
2,35 € 235,00 €
Full Reel (Order in multiples of 200)
2,35 € 470,00 €

Similar Products

Product Attribute Attribute Value
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke Coil
Shielded
1 uH
20 %
970 uOhms
- 40 C
+ 160 C
17.2 mm
15.6 mm
10.5 mm
Composite
PCC-M15A0MF
Reel
Cut Tape
Brand: Panasonic
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Termination Style: SMD/SMT