EVQ-9P105M

Panasonic
667-EVQ-9P105M

EVQ-9P105M

Mfr.:

Description:
Tactile Switches 3.5NF 6.0x6.1x5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:

915
Can Dispatch Immediately

On Order:

6.000
Expected 28/08/2025

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,639 € 0,64 €
0,547 € 5,47 €
0,509 € 12,73 €
0,455 € 45,50 €
0,421 € 105,25 €
0,398 € 199,00 €
0,376 € 376,00 €
Full Reel (Order in multiples of 2000)
0,363 € 726,00 €
0,345 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
3.5 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
White
6 mm
6.1 mm
5 mm
EVQP
Reel
Cut Tape
MouseReel
Brand: Panasonic
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 300 mg