ILT4LH-TL

Panduit
644-ILT4LH-TL
ILT4LH-TL

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 14.8L (376mm), Light-Heavy, Nylon, Natural

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,771 € 7,71 €
0,686 € 68,60 €
0,685 € 342,50 €
0,642 € 642,00 €
0,634 € 1.585,00 €
0,632 € 3.160,00 €
0,631 € 6.310,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
In-Line
Natural
Nylon
14.8 in
0.299 in
54 kg
UL62275 Type 2; 21; ULE56854
Brand: Panduit
Maximum Bundle Diameter: 4 in
Series: ILT
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tradename: Belt-Ty
Part # Aliases: MS3367-25-9
Unit Weight: 11,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99