PRT3H-L

Panduit
644-PRT3H-L
PRT3H-L

Mfr.:

Description:
Cable Ties Cable Tie, Releasable, 11.4L (290mm), Light-Heavy, Nylon, Natural

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,26 € 12,60 €
1,18 € 118,00 €
1,03 € 515,00 €
0,998 € 998,00 €
0,972 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Natural
Nylon
11.4 in
0.299 in
36 kg
UL
Brand: Panduit
Maximum Bundle Diameter: 3 in
Series: PRT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 4,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99