WEH-E8-C

Panduit
644-WEH-E8-C
WEH-E8-C

Mfr.:

Description:
Cable Mounting & Accessories Wire End Holder, #28-#16 AWG, #8 Screw (M4)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.443

Stock:
12.443 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,772 € 7,72 €
0,713 € 71,30 €
0,693 € 346,50 €
0,637 € 637,00 €
0,56 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Harness Board
Screw
Polyoxymethylene (POM)
0.37 in
0.77 in
Brand: Panduit
Family: Wire End Holder
Features: Secures wire ends with or without terminations while harness is being fabricated
Height: 1.22 in
Packaging: Bulk
Series: WEH
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thread Size: #8 (M4)
Tradename: Quick-Build
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99