PE4903

Pasternack
28-PE4903
PE4903

Mfr.:

Description:
RF Mil Spec Connectors MMCX Jack Right Angle Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,87 € 42,87 €
37,66 € 376,60 €
36,88 € 922,00 €
36,22 € 1.811,00 €
35,18 € 3.518,00 €
34,67 € 8.667,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Mil Spec Connectors
RoHS:  
MMCX
Jack (Socket)
Solder
Right Angle
Bulk
Body Style: Right Angle
Brand: Pasternack
Mounting Style: Through Hole
Product Type: RF MIL Spec Connectors
Series: MMCX Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK