E2213JS0C2

Pervasive Displays
341-E2213JS0C2
E2213JS0C2

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.13" EPD, Spectra, w.iTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 340   Multiples: 340
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 1.720,40 €

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Red, White
2.13 in
Brand: Pervasive Displays
Product: E-Paper Displays
Product Type: Display Modules
Series: ITC
Factory Pack Quantity: 340
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.