1641127

Phoenix Contact
651-1641127
1641127

Mfr.:

Description:
DIN Rail Terminal Blocks XT 1,5-QUATTRO BU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,85 € 18,50 €
1,84 € 46,00 €
1,72 € 86,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
1 Position
17.5 A
500 V
Push-In
Blue
UL 94 V-0
DIN Rail
24 AWG
14 AWG
66.3 mm
4.2 mm
35.25 mm
Brand: Phoenix Contact
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 24 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

XT 1.5mm² Terminal Blocks

Phoenix Contact XT 1.5mm2 Terminal Blocks are ideal for manual and automated wiring processes and provide tool-free wiring of stranded, ferruled, and solid conductors. The lineup includes feed-through, multiconductor, double-level, PE, and PV terminal blocks, which share the same features as other Push-X terminal blocks. The XT 1.5mm2 series features 15A nominal current, 300V nominal voltage, a wire range of 22AWG to 14AWG, and a pre-tensioned contact spring for effortless wiring. The orange-colored actuating push button makes it easy to reset the leg spring and release the conductor with a single push. Both audible and visible feedback from the block ensure the wire is securely connected. Typical applications for Phoenix Contact XT 1.5mm2 Terminal Blocks include railways, factory automation, machine building, and data centers.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.