1669350

Phoenix Contact
651-1669350
1669350

Mfr.:

Description:
Spanners UNIFOX-WRENCH P68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,40 € 72,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Spanners
Wrenches
Pliers Wrench
Brand: Phoenix Contact
Product Type: Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8204120000
ECCN:
EAR99

UNIFOX Multifunctional Tools

Phoenix Contact UNIFOX Multifunctional Tools include lineman’s pliers, two multifunctional pliers, and three wrenches to enhance the product line. These tools are ergonomically designed and VDE tested for protection. The UNIFOX-LM VDE lineman’s pliers feature wire cutting, non-insulating lug crimping, and deburring, ease of gripping, bending, or twisting cables. The UNIFOX-MP 6-1 and 7-1 VDE pliers are designed for precise guiding and powerful bending, piercing, and deburring flush-mounted boxes. These VDE pliers can cut cables, strip wire, and crimp ferrules and were created to provide one tool for many applications. The UNIFOX wrenches are available in 40mm, 52mm, and 68mm sizes. These wrenches are intended for secure and easy tightening, loosening, gripping, holding, pressing, and bending.